156-5-028-0-NFX-YS0
156-5-028-0-NFX-YS0
Description:
28P Female Header 2R 2.00
Supplier:
binder mpe
Matchcode:
15650280NFXYS0
Rutronik No.:
CONN18389
Unit Pack:
21
MOQ:
2520
Packaging:
BULK
Find Alternatives
- No.of contacts
- 28
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- 156
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks