AXE-BME20P4BJ08A01
AXE-BME20P4BJ08A01
Description:
METIS AI PCIe 4x AIPU 8GB RAM active
Supplier:
AXELERA
Matchcode:
Axelera Server 150p 8GB
Rutronik No.:
DISACC2103
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Processor
- Metis
- Technology
- ARM
- Form factor
- MPCIE
- Interface
- PCIE
- PCIe Generation
- GEN3 X4
- USB Generation
- NONE
- Cooling solutio
- NONE
- Operating temp.
- 0 TO +60°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Taiwan
- Supplier Lead time
- 7 weeks