AXE-BME20M1AM01A02
AXE-BME20M1AM01A02
Description:
METIS AI M.2 Accelerator Card 1xAIPU coo
Supplier:
AXELERA
Matchcode:
AXE-BME20M1AM01A02
Rutronik No.:
DISACC1981
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Processor
- Metis
- Technology
- NONE
- Form factor
- M.2
- Interface
- M.2
- PCIe Generation
- GEN3 X4
- USB Generation
- NONE
- Cooling solutio
- WITH FAN
- Operating temp.
- -20TO+70°C
- Pwr.consumption
- 9 W
- Open vino supp.
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A002
- Customs Tariff No.
- 84718000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 5 weeks