TPSV227K016R0075
TPSV227K016R0075
Description:
TC 220uF 16V 10% Case V 75mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC220U16VVLOWR
Rutronik No.:
KTA2068
Unit Pack:
400
MOQ:
400
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 220µ F
- U(N)
- 16 V
- Case code
- V
- ESR
- 0,075 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 35,2 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7361
- Dissip.factor
- 0,08
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 7,3 mm
- Width
- 6,1 mm
- Height
- 3,55 mm
- Range
- LOWESR
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 26 weeks