TAP107M010SRW
TAP107M010SRW
Description:
TT 100uF 10V 20% P2,5
Supplier:
KYOCERA AVX
Matchcode:
TT100U10202,5
Rutronik No.:
KTA5028
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 100µ F
- U(N)
- 10 V
- Pitch
- 2,5 mm
- ESR
- 1 Ohm
- Tolerance
- 20 %
- Leakage current
- 8 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Width
- 8,5 mm
- Height
- 12,5 mm
- Automotive
- NO
- Case code
- K
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0,1
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 22 weeks