P522318
P522318
Description:
P52 Penta-Band Cellular Prestta
Supplier:
KYOCERA AVX
Matchcode:
P522318
Rutronik No.:
WIREAC2297
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
- Antenna type
- PCB
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 50 mm
- Impedance
- 50 Ohm
- Size
- 41 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- United States
- Supplier Lead time
- 99 weeks