- Capacity
- 128 GB
- Flash
- TLC
- Temp.max.
- 75°C °C
- Temp.min.
- -20°C °C
- Formfactor
- 2280
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks
- SATA III 6 Gb/s
- 128 GB to 1 TB capacities
- Extended-Commercial Temp Operable (-20°C to 75°C)
- Power loss protection for data at rest
- SSD features built with ATP expertise for comprehensive reliability
- Power-efficient DRAM-less design