- Capacity
- 1,28 TB
- Flash
- PSLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- PCIE4.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks
Sets a new industry standard with the highest endurance among industrial
SSDs configured with pseudo single-level cell (pSLC) NAND.
It
comes with a standard high endurance rating of 100K P/E cycles but can
be further configured to achieve an unparalleled endurance of 150K P/E
cycles* — a 50% increase. This enhancement translates to an impressive
75 Drive Writes Per Day (DWPD) for sequential write workloads and 21
DWPD for JESD219A enterprise workloads.