D532G0UE568EDMW
D532G0UE568EDMW
Description:
32 GB DDR5-5600 ECC-DIMM 1.1 V MICRON
Supplier:
ATP
Matchcode:
D532G0UE568EDMW
Rutronik No.:
DISMOD2588
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Temp.max.
- 85°C
- Capacity
- 32 GB
- Layout
- DIMM
- Temp.min.
- -40°C
- Clockfrequency
- 5600 MHZ
- Pins
- 288
- ECC
- YES
- Voltage
- 1,1 V
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks