AF512UDI-5AFXM
AF512UDI-5AFXM
Description:
MICRO-SD-CARD 512MB SLC
Supplier:
ATP
Matchcode:
AF512UDI-5AFXM
Rutronik No.:
DISCAR7081
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 512 MB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SD
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks