AF4GUFNDNC(I)-AACXX
AF4GUFNDNC(I)-AACXX
Description:
USB-STICK 4GB SLC
Supplier:
ATP
Matchcode:
AF4GUFNDNC(I)-AACXX
Rutronik No.:
DISCAR7917
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 4 GB
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
| The ATP NANODURA is an industrial USB drive built for
mission-critical embedded applications. Suitable for compact systems
installed in limited spaces, NANODURA's rugged metal housing and ATP System
in Package (SiP) technology offer rugged durability for dependable use in
extreme operating temperatures ranging from -40°C to 85°C and resistance to
water/moisture, vibration, shock and electrostatic discharge (ESD). NANODURA
offers up to 60,000 program/erase (P/E) cycles, which is 20X higher than
other USB drives in the market. The extraordinary endurance, advanced bad
block algorithm and global wear leveling make NANODURA an excellent boot
drive and ideal storage solution for applications with high performance and
high data retention requirements. Hot swap support guarantees maximum
availability, allowing drive removal and replacement without shutting down
the system. Features: -Global wear leveling -Bad block management algorithm -High reliability -“Plug and play” connection support hot swap |