- Capacity
- 256 GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks
Key features
- SATA III 6 Gb/s
- Available in M.2 2280/2242, 2.5” & mSATA
- 128 GB to 1 TB capacity
- I-Temp/C-Temp operable
- Firmware-based Power Loss Protection with Level 3 data-at-rest protection
- Power-efficient DRAM-less design