Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial SSD
  4. ATP Industrial SSD
Please login for custom pricing, delivery terms and real time stock information

AF120GSTJC-DBBXX

ATP
ATP AF120GSTJC-DBBXX

image shown is a representation only

AF120GSTJC-DBBXX

Description: NVMe SSD 120GB N600Vc Supplier: ATP Matchcode: AF120GSTJC-DBBXX Rutronik No.: DISSSD1538 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
120 GB
Flash
TLC
Temp.max.
70°C °C
Temp.min.
0°C °C
Formfactor
2242
Interface
PCIE3.0X4
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
131 weeks

ATP’s M.2 2280 NVMe solid state modules based on the NVMe™ protocol and leveraging the PCI Express® (PCIe®) Gen3 x4 interface deliver speedy, reliable, and enduring performance to fulfill the increasing data storage demands of today’s embedded and industrial applications.

Constructed with 3D triple level cell (TLC) NAND flash, these modules are available in different capacities, ranging from 40 GB to 3.84 TB, to meet diverse data storage needs.ATP NVMe SSDs with industrial operating temperature rating deliver stable performance even in extreme temperatures ranging from -40°C to 85°C.

Select ATP M.2 2280 NVMe modules adopt a Customizable Thermal Management Solution. This includes firmware and hardware options, such as copper foil and fin-type heatsink, to effectively dissipate heat and ensure optimal levels of sustained performance.

Features:

- MCU-based Power Loss Protection Design with Level 4 (data-in-flight) protection*
- Self-Encrypting Drive (SED) with AES 256-bit encryption, TCG Opal 2.0*
- Thermal Heatsink Solutions**
- End-to-End Data Path Protection
- TRIM function support
* May vary by product and project support
** Customization available on a project basis

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

ATP
ATP FT120GP34APDBFC

FT120GP34APDBFC

Embedded Storage
  • M.2 120GB 2242 N600Vc
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFSA120GM2AK2TO-C-6B-236-STD

SFSA120GM2AK2TO-C-6B-...

Embedded Storage
  • M.2 120GB X-75m.2
  • Packaging: INDIVIDUAL
Apacer
APACER A32.255HGB.00104

A32.255HGB.00104

Embedded Storage
  • M2 120GB SV250-M242
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFSA120GM2AK2TO-C-6B-226-STD

SFSA120GM2AK2TO-C-6B-...

Embedded Storage
  • M.2 120GB X-75m.2
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS120GMTS420S

TS120GMTS420S

Embedded Storage
  • M2 128GB GMTS420S
  • Packaging: INDIVIDUAL
Apacer
APACER B72.915HGB.002

B72.915HGB.002

Embedded Storage
  • M2 120GB PV910-M242 3D TLC...
  • Packaging: INDIVIDUAL
ATP
ATP AF120GSTJA-DBCXX

AF120GSTJA-DBCXX

Embedded Storage
  • NVMe SSD 120GB A600Vc
  • Packaging: INDIVIDUAL
ATP
ATP FT120GP38APDBFC

FT120GP38APDBFC

Embedded Storage
  • M.2 120GB 2280 N650Vc
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFSA120GM2AK2TO-C-6B-536-STD

SFSA120GM2AK2TO-C-6B-...

Embedded Storage
  • M.2 120GB X-75m.2
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFSA120GM2AK1TB-C-EB-51G-STD

SFSA120GM2AK1TB-C-EB-...

Embedded Storage
  • M.2 120GB X-75m2 P 2280
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message