ROG-STRIX-RTX3070-O8G-WHITE-V2
ROG-STRIX-RTX3070-O8G-WHITE-V2
Description:
Graphics Card nVidia RTX 3070
Supplier:
ASUS Global PTE Ltd.
Matchcode:
ROG-STRIX-RTX3070-O8G-WHITE-V2
Rutronik No.:
DISACC1616
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Chip manufact.
- NVIDIA
- Chipset
- RTX3070
- Bus type
- PCIE 4.0
- PCIe slot
- X16
- Memory size
- 8000 MB
- VGA
- NONE
- DVI
- NONE
- HDMI
- 2
- DP
- 3
- miniDP
- NONE
- Cooler
- ACTIVE
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Used slots
- 3
- Video IN
- N Y/N
- Video OUT
- N Y/N
- Width
- 140 mm
- Length
- 319 mm
- Height
- 58 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84718000000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks