90ME06K1-M0EAY0
90ME06K1-M0EAY0
Description:
Tinker Board 3N 4GB/32GB
Supplier:
ASUS Global PTE Ltd.
Matchcode:
TINKER BOARD 3N
Rutronik No.:
DISBOA3661
Unit Pack:
1
MOQ:
1
package:
N/A
Packaging:
BOX
Find Alternatives
Datasheet
- Form factor
- PICO-ITX
- Socket type
- ONBOARD
- System chipset
- RK3568
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- SATA ports
- 0
- Memory sockets
- ONBOARD
- SSD connector
- MICRO-SD
- miniPCIe
- NONE
- USB ports
- 5
- COM ports
- 2
- LVDS/eDP
- LVDS/EDP
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- -40-+85
- Ethernet
- 2X
- Ethernet type
- 1GB
- Cooler included
- Y Y/N
- Power input
- 12/24V DC
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 8 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks