90AR00W2-M001D0
90AR00W2-M001D0
Description:
NUC 16 Pro Grand Canyon Intel UX7 358H
Supplier:
ASUS Global PTE Ltd.
Matchcode:
RNUC16GDKX76C002
Rutronik No.:
DISSYS1718
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Cooling design
- WITH FAN
- System chipset
- INTEL
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- 2X SO-DIMM
- Max.memory size
- 96 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI
- SATA ports
- 0
- PATA ports
- 0
- SSD connector
- MSATA
- USB ports
- 0
- COM ports
- NONE
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- Sound onboard
- N Y/N
- Power input
- 12V DC
- System height
- 54 mm
- System width
- 117 mm
- System length
- 112 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- HALF
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks