KAB9493-A
KAB9493-A
Description:
DC PLUG 5.5*2,1mm L=3000mm
Supplier:
ASSMANN WSW
Matchcode:
KAB9493A
Rutronik No.:
CABLE3300
Unit Pack:
1
MOQ:
500
Packaging:
BULK
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- _Other
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks