DK-1644-A-010
DK-1644-A-010
Description:
Digitus CAT 5e U-UTP Patchcable PVC 1m
Supplier:
ASSMANN WSW
Matchcode:
DK-1644-A-010
Rutronik No.:
CABLE3262
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Family
- ETHERNET
- Brand
- DIGITUS
- Termin.port A
- RJ45
- Termin.port B
- RJ45
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 16 weeks