AR24-HZL/7-TT
AR24-HZL/7-TT
Description:
24P DIP Socket drilled pins 2.54mm
Supplier:
ASSMANN WSW
Matchcode:
AR24HZL7TT
Rutronik No.:
CONN19553
Unit Pack:
80
MOQ:
80
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 24
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 100 V
- Series
- AR24
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- DIP ROUND
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 20 weeks