A-M12-04-FAPA-GEB1
A-M12-04-FAPA-GEB1
Description:
04P M12 CIRCULAR Connector Male
Supplier:
ASSMANN WSW
Matchcode:
A-M12-04-FAPA-GEB1
Rutronik No.:
CONN15432
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 30 V
- Series
- A-M12
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 75 °C
- IP Code
- IP67
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks