A-DSF 15LPIII/Z
A-DSF 15LPIII/Z
Description:
15P D-Sub Male IDC-Style
Supplier:
ASSMANN WSW
Matchcode:
ADSF15LPIIIZ
Rutronik No.:
CONN19519
Unit Pack:
72
MOQ:
72
Packaging:
BULK
Find Alternatives
- No.of contacts
- 15
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- A-DSF
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 15 weeks