ADF09-A/KG-T2S
ADF09-A/KG-T2S
Description:
09P D-SUB SOCKET 90° W BOLT
Supplier:
ASSMANN WSW
Matchcode:
ADF09AKGT2S
Rutronik No.:
CONN19552
Unit Pack:
1
MOQ:
1800
Packaging:
BULK
Find Alternatives
- No.of contacts
- 09
- Contact pitch
- 2.77 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- ADF09
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks