A 08-LC-TT
A 08-LC-TT
Description:
08P DIL Socket THT stamped contacts
Supplier:
ASSMANN WSW
Matchcode:
A08LCTT
Rutronik No.:
CONN17472
Unit Pack:
60
MOQ:
480
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 1000 V
- Series
- A 08
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- DIP ROUND
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks