CR16-1622-FK
CR16-1622-FK
Description:
RC0603 16,2K 1% 0,1W TK100
Supplier:
ASJ
Matchcode:
RC060316,2K1%
Rutronik No.:
WRC54663
Unit Pack:
10000
MOQ:
100000
package:
0603
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 16,2K Ω
- Package
- 0603
- Res.tolerance
- 1 %
- Power rating
- 0.1 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 30 weeks