APS32-1R5-JL
APS32-1R5-JL
Description:
PS1206 1,5R 5% 0,5W PULSE/SURGE
Supplier:
ASJ
Matchcode:
RC12061,5R5%
Rutronik No.:
WSR5065
Unit Pack:
1
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 1.5 Ω
- Temp.coeff.
- 400 ppm
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Spec.features
- PULS/SURGE
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Singapore
- Supplier Lead time
- 30 weeks