G3VM61KR
G3VM61KR
Description:
MOSFET SMT SOP4 60V 1A 1NO
Supplier:
ARATAS
Matchcode:
G3VM61KR
Rutronik No.:
REL11025
Unit Pack:
175
MOQ:
175
package:
SOP4
Packaging:
TUBE
Find Alternatives
- Coil voltage
- 60 V
- Coil type
- MOSFET
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- Package
- SOP4
- No. of coils
- 0
- Switch current
- 1 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 4.55 mm
- Width
- 2.6 mm
- Height
- 2.1 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Japan
- Supplier Lead time
- 23 weeks