G3VM401G
G3VM401G
Description:
PHOTOMOS RELAY 400V SOP4
Supplier:
ARATAS
Matchcode:
G3VM401G
Rutronik No.:
REL11023
Unit Pack:
100
MOQ:
400
Packaging:
TUBE
Find Alternatives
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0.1 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 7.12 mm
- Width
- 6.4 mm
- Height
- 3.65 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Japan
- Supplier Lead time
- 24 weeks