EE-SX1140
EE-SX1140
Description:
Photomicrosensor
Supplier:
ARATAS
Matchcode:
EE-SX1140
Rutronik No.:
ICINOS1653
Unit Pack:
100
MOQ:
100
package:
PCB
Packaging:
REEL
- Distance
- 14 mm
- Lambda peak
- 940 nm
- t rise
- 4 µs
- t fall
- 4 µs
- Gap width
- 14 mm
- If
- 50 mA
- Top(max)
- 85 °C
- Footprint
- 115 mm²
- V(R)
- 4 V
- V(CEO)
- 30 V
- I(C)
- 20 mA
- Top(min)
- -25 °C
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 24 weeks