APS6408L-OBM-BA
APS6408L-OBM-BA
Description:
DDR PseudoSRAM 64Mbit x8 OPI
Supplier:
APMEMORY
Matchcode:
APS6408L-OBM-BA
Rutronik No.:
ICDRAM2040
Unit Pack:
480
MOQ:
4800
package:
BGA24
Packaging:
TRAY
- Type
- PSRAM
- Density
- 64M bit
- Organisation
- 8Mx8
- U(cc)min
- 1,65 V
- U(cc)max
- 1,95 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- BGA24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks