APS6404L-3SQR-SN
APS6404L-3SQR-SN
Description:
SDR PseudoSRAM 64Mbit x1/x4 SPI
Supplier:
APMEMORY
Matchcode:
APS6404L-3SQR-SN
Rutronik No.:
ICDRAM2037
Unit Pack:
3000
MOQ:
3000
package:
SOP8
Packaging:
REEL
- Type
- PSRAM
- Density
- 64M bit
- Organisation
- 8Mx8
- Package width
- 150mil
- U(cc)min
- 2.7 V
- U(cc)max
- 3.3 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks