APS128XXD-AOB7NI-WARZ
APS128XXD-AOB7NI-WARZ
Description:
DDR PSRAM 128Mbit x16 OPI WLCSP 266MHz
Supplier:
APMEMORY
Matchcode:
APS128XXD-AOB7NI-WARZ
Rutronik No.:
ICDRAM2687
Unit Pack:
5000
MOQ:
5000
package:
WLCSP
Packaging:
REEL
- Type
- PSRAM
- Density
- 128M bit
- Organisation
- x16
- U(cc)min
- 1,2 V
- U(cc)max
- 1,8 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks