APS12808L-3OBMX-BA
APS12808L-3OBMX-BA
Description:
DDR PseudoSRAM 128Mbit x8 OPI
Supplier:
APMEMORY
Matchcode:
APS12808L-3OBMX-BA
Rutronik No.:
ICDRAM2271
Unit Pack:
4800
MOQ:
4800
package:
BGA24
Packaging:
TRAY
- Type
- PSRAM
- Density
- 128M bit
- Organisation
- 16Mx8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 105 °C
- Automotive
- NO
- Package
- BGA24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks