Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial SSD
  4. Apacer Industrial SSD
Please login for custom pricing, delivery terms and real time stock information

APM2T80SM21256GTS-5ATMG

APACER
APACER APM2T80SM21256GTS-5ATMG

image shown is a representation only

APM2T80SM21256GTS-5ATMG

Description: M2 256GB SM210-M280 Supplier: Apacer Matchcode: APM2T80SM21256GTS-5ATMG Rutronik No.: DISCAR4992 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
256 GB
Flash
MLC
Temp.max.
70°C °C
Temp.min.
0°C °C
Formfactor
2280
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
130 weeks


SM210-M280



  • SATA 3 (6Gb/s) interface
  • M.2 (NGFF) Connector
  • Global wear-leveling and block management
  • Built-in ATA seucre earse and S.M.A.R.T. funcitons
  • Single side design

Introduction

SM210-M280 is the next generation modularized Solid State Drive (SSD) with the shape of M.2 form factor, aimed to be the more suitable for laptop and server with standard width at only 22.00 mm. SM210-M280 appears in M.2 2280 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems.
The M.2 SSD is designed with SATA-based connector pinouts, providing full compliance with the latest SATA Revision 3.2 interface specifications. Aside from SATA compliance, SM210-M280 delivers exceptional performance and power efficiency.
Regarding reliability, SM210-M280 is built with a powerful SATA controller that supports on-the-module ECC as well as efficient wear leveling scheme. In terms of power efficiency, SM210-M280 is compliant with SATA 6.0 Gbps interface standard so that it can operate on SATA power management modes, which greatly save on power consumption.


Spec
  • Model SM210-M280
  • Interface SATA 3.0 (6Gb/s)
  • Connector M.2 B & M key
  • Form Factor 2280
  • NAND Flash Type MLC
  • Capacity 32GB~256GB
  • External DRAM Yes
  • Sustained Read Performance (MB/sec) Up to 505
  • Sustained Write Performance (MB/sec) Up to 350
  • ECC Engine Built-in up to 40-bit per 1K bytes BCH ECC
  • IOPs (4K Random Write) 45K
  • Standard Operating Temperature ( °C ) 0 ~ + 70
  • Extended Operating Temperature ( °C ) -40 ~ + 85
  • Storage Temperature ( °C ) -40 ~ + 100
  • Thermal Sensor Optional
  • Shock Operation:  50G, 11ms
    Non-operation: 1500G, 0.5ms
  • Vibration Operation: 7.69 Grms, 20~2000 Hz/random
    (compliant with MIL-STD-810G)
    Non-operation: 15G, 10 ~ 2000 Hz/sine
  • Operating Voltage 3.3 V ± 5%
  • Power Consumption Active mode: 745 mA & Idle mode: 75 mA
  • Dimension (L x W x H ) 80x22x3.8 (mm)
  • MTBF (hours) >1,000,000
  • Technology CoreAnalyzer / Page Mapping / SSDWidget / Wide Temperature / Thermal Sensor / S.M.A.R.T. / DEVSLP / Conformal Coating / Nano Coating / Content Pre-load / Erase
  • Application Embedded & IPC / Gaming / Healthcare


Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

Apacer
APACER APM2T80SM21256GTS-5ATMG

APM2T80SM21256GTS-5ATMG

Embedded Storage
  • M2 256GB SM210-M280
  • Packaging: INDIVIDUAL
Apacer
APACER APM2T80SM21256GTS-5ATMGW

APM2T80SM21256GTS-5ATMGW

Embedded Storage
  • M2 256GB SM210-M280
  • Packaging: INDIVIDUAL
WILK Elektronik S.A.
WILK RUSM8M256S3SB-P11KI5

RUSM8M256S3SB-P11KI5

Embedded Storage
  • M2 256GB 2280 MLC
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS256GMTS400 SDK 15NM

TS256GMTS400 SDK 15NM

Embedded Storage
  • M2 256GB
  • Packaging: INDIVIDUAL
Apacer
APACER APM2T42SM22256GTN-5ETMG

APM2T42SM22256GTN-5ETMG

Embedded Storage
  • M2 256GB SM220-M242
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS256GMTS950T BICS3

TS256GMTS950T BICS3

Embedded Storage
  • M2 256GB GMTS950T
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS256GMTS952T BICS4

TS256GMTS952T BICS4

Embedded Storage
  • M2 256GB GMTS952T
  • Packaging: INDIVIDUAL
Apacer
APACER APM2T80SU21256GFND-6DTMG

APM2T80SU21256GFND-6DTMG

Embedded Storage
  • M2 256GB SU210-M280 pSLC
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS256GMTE652T2 BICS4

TS256GMTE652T2 BICS4

Embedded Storage
  • M2 256GB MTE652T2
  • Packaging: INDIVIDUAL
WILK Elektronik S.A.
WILK RUSM8T256S3SB-P11KID

RUSM8T256S3SB-P11KID

Embedded Storage
  • M2 256GB 2280 3D TLC
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message