Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Projects
CHRONO_LUNA_X4_UPDATED-0302.xlsxshow all projects
Last viewed
KEMET DEID3100MA0N00NIDEC ST-4ETA-202RECOM R-78K5.0-1.0INFINEON TLE6240GPINFINEON BGX50A E6327INFINEON BSS84P H6433ROHM MCR01MZPF1004ROHM MCR01MZPF1000AMS OSRAM LGT676-P2R1-24-0-...INFINEON BSP75NHUMA1
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial SSD
  4. Apacer Industrial SSD
Please login for custom pricing, delivery terms and real time stock information

APM2T42SM22016GTN-5ETMW

APACER
APACER APM2T42SM22016GTN-5ETMW

image shown is a representation only

APM2T42SM22016GTN-5ETMW

Description: M2 16GB SM220-M242 Supplier: Apacer Matchcode: APM2T42SM22016GTN-5ETMW Rutronik No.: DISCAR5648 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
16 GB
Flash
MLC
Temp.max.
85°C °C
Temp.min.
-40°C °C
Formfactor
2242
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
130 weeks

SM220-M242 is the next generation modularized Solid State Drive (SSD) with the shape of M.2 form factor, with the aim to be the more suitable for server and compact computers with standard width at only 22.00 mm. SM220-M242 appears in M.2 2242 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems.

The M.2 SSD is designed with SATA-based connector pinouts, providing full compliance with the latest SATA Revision 3.2 interface specifications. Aside from SATA compliance, SM220-M242 delivers exceptional performance and power efficiency. On the other hand, the extreme thin and light form factor makes SM220-M242 the ideal choice for mobile computing systems, which appears to be the trend in near future.

Regarding reliability, SM220-M242 is built with a powerful SATA controller that supports on-the-module ECC as well as efficient wear leveling scheme. Since it is operating under SATA 6.0 Gbps interface, SM220-M242 is provided with Apacer latest S.M.A.R.T. that are primarily oriented for the latest SATA interface SSD, for drive lifetime monitoring and analyzing.

Features

  • SATA 3 (6Gb/s) interface
  • M.2 (NGFF) connector
  • Advanced 4K Page Mapping Technology
  • Built-in ATA secure erase and S.M.A.R.T. functions
  • Higher IOPS (with DRAM)
  • Support Thermal Throttling (Optional)
  • Supports CoreAnalyzer


Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 30.09.2025
40,49 $
40,49 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

1 40,49 $
2 39,39 $
3 39,02 $
12 37,91 $
Article with this quantity is not orderable.

Alternatives

Apacer
APACER APM2T42SM22016GTN-4ETMW

APM2T42SM22016GTN-4ETMW

Embedded Storage
  • M2 16GB SM220-M242
  • Packaging: INDIVIDUAL
WILK Elektronik S.A.
WILK RUSM4P016S3DB-P11TH5

RUSM4P016S3DB-P11TH5

Embedded Storage
  • M2 16GB 2242 pSLC
  • Packaging: INDIVIDUAL
Apacer
APACER APM2T42SM22016GTN-5ETM

APM2T42SM22016GTN-5ETM

Embedded Storage
  • M2 16GB SM220-M242
  • Packaging: INDIVIDUAL
Apacer
APACER APM2T42SM22016GTN-5ETM

APM2T42SM22016GTN-5ETM

Embedded Storage
  • M2 16GB SM220-M242
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS16GMTS400

TS16GMTS400

Embedded Storage
  • M2 16GB
  • Packaging: INDIVIDUAL
Apacer
APACER APM2T42SM23016GTN-4ATM

APM2T42SM23016GTN-4ATM

Embedded Storage
  • M2 16GB SM230-M242
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS16GMTS402M

TS16GMTS402M

Embedded Storage
  • M.2 2242 16GB B+M Key MLC
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS16GMTS800 SDK 15NM

TS16GMTS800 SDK 15NM

Embedded Storage
  • M2 16GB
  • Packaging: INDIVIDUAL
WILK Elektronik S.A.
WILK RUSM4P016S3SB-P11TH5

RUSM4P016S3SB-P11TH5

Embedded Storage
  • M2 16GB 2242 pSLC
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS16GMTS462K

TS16GMTS462K

Embedded Storage
  • M2 16GB MTS462K
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message