Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial SSD
  4. Apacer Industrial SSD
Please login for custom pricing, delivery terms and real time stock information

APM256GMFFN-5BTM1GW

APACER
APACER APM256GMFFN-5BTM1GW

image shown is a representation only

APM256GMFFN-5BTM1GW

Description: mSATA 256GB SM210-300 Supplier: Apacer Matchcode: APM256GMFFN-5BTM1GW Rutronik No.: DISCAR4316 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
256 GB
Technologies
MLC
Temp.max.
85°C °C
Temp.min.
-40°C °C
Formfactor
MSATA
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
131 weeks

Apacer SM210-300 is a well-balanced solid-state disk (SSD) drive with compact form factor (JEDEC MO-300) and great performance. Designed in SATA 6.0 Gbps interface, the mSATA SSD is able to deliver exceptional read/write speed, making it the ideal companion for heavy-loading embedded or server operations with space constraints for host computing systems. For data efficiency, the internal controlling unit of the mSATA SSD is engineered with DRAM for enhanced random performance. In regard of reliability, the drive comes with various implementations including powerful hardware ECC engine, power saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management.

Features

  • Mini PCIe form factor (50.8x29.8mm)
  • Compliant with JEDEC MO-300 standard 
  • High IOPs (4K Random Write): Up to 79K
  • Global wear-leveling and Block Management
  • Built-in ATA Secure Erase and S.M.A.R.T. Functions
  • TRIM command support
  • DEVSLP Support
  • Supports CoreAnalyzer


Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

TRANSCEND
TRANSCEND TS256GMSA372I

TS256GMSA372I

Embedded Storage
  • mSATA 256GB 15NM WD
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS256GMSA452T-I

TS256GMSA452T-I

Embedded Storage
  • mSATA 256GB
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS256GMSA470T-I

TS256GMSA470T-I

Embedded Storage
  • mSATA 256GB MSA470T-I BICS5
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS256GHSD460I

TS256GHSD460I

Embedded Storage
  • SSD 256GB HSD460I MO-297
  • Packaging: INDIVIDUAL
ATP
ATP FT240GMSAAPQBFI

FT240GMSAAPQBFI

Embedded Storage
  • mSATA SSD 256GB A650Si
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS256GMSA470TI-VS1

TS256GMSA470TI-VS1

Embedded Storage
  • mSATA 256GB MSA470TI-VS1
  • Packaging: TRAY
Apacer
APACER APM256GMFAN-5BTM1G

APM256GMFAN-5BTM1G

Embedded Storage
  • mSATA 256GB SM210-300
  • Packaging: INDIVIDUAL
WILK Elektronik S.A.
WILK RUSMSM256S3SB-P11KI5

RUSMSM256S3SB-P11KI5

Embedded Storage
  • mSATA 256GB MLC
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS256GMSA372M

TS256GMSA372M

Embedded Storage
  • mSATA 256GB MSA372M
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS256GMSA380M

TS256GMSA380M

Embedded Storage
  • mSATA 256GB SEC 14
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message