AP-CF512MRBNS-NRG
AP-CF512MRBNS-NRG
Description:
CF-CARD 512MB CF6A
Supplier:
Apacer
Matchcode:
CF6A
Rutronik No.:
DISCAR8312
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 512 MB
- Technologies
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks