AP-CF064GLBNS-NRG
AP-CF064GLBNS-NRG
Description:
CF-CARD 64GB CF6A-M
Supplier:
Apacer
Matchcode:
CF6A-M
Rutronik No.:
DISCAR8320
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 64 GB
- Technologies
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks