- Capacity
- 32 GB
- Technologies
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks
- Built-in ATA Secure Erase and S.M.A.R.T. Functions
- Advanced wear-leveling and Block Management
- Intelligent Power Failure Recovery
- Wide Temp.
Apacer CompactFlash 6 card is compliant with the CFA 6.0 specifications.
Apacer adopts the standard 50-pin connector and MLC chip featuring
lower cost and higher capacity for the card. It is available in
capacities from 8GB to 128GB. The data transfer mode is up to PIO-6,
Multi-Word DMA-4 and Ultra DMA-6 with the sequential read/write speed
reaching as fast as 105/65 MB/sec. To help data stay correct, this
CompactFlash 6 memory card also supports 72-bit ECC function,
wear-leveling function and S.M.A.R.T. (Self-Monitoring, Analysis, and
Reporting Technology), thereby substantially enhancing product
reliability.
*The actual available memory on the device is less than
what is listed on the package. This is due to small discrepancies in
file formats and algorithms used by various operating systems. In
addition, a portion of memory space is reserved for system files and
data sectors for better performance.