Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial Flash
  4. Apacer Industrial Flash
Please login for custom pricing, delivery terms and real time stock information

AK6.112FHA.00103

APACER
APACER AK6.112FHA.00103

image shown is a representation only

AK6.112FHA.00103

Description: MSD 32GB CV110 3D TLC Supplier: Apacer Matchcode: AK6.112FHA.00103 Rutronik No.: DISCAR6378 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
32 GB
Technologies
TLC
Temp.min.
-40°C
Temp.max.
85°C
Interface
SDXC UHSII
Class
CLASS 10
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
131 weeks

Apacer MicroSD CV110-MSD is compatible with the MicroSD card version 6.1. The command list supports [Physical Layer Specification Ver6.10 Final] definitions. Card Capacity of Non-secure Area, Secure Area Supports [Part 3 Security Specification Ver4.00 Final] Specifications.
The MicroSD 6.1 card comes with 8-pin interface. It can alternate communication protocols between the SD mode and SPI mode. It performs data error detection and correction with very low power consumption. It supports capacity up to 256GB with exFAT SDXC.
Apacer MicroSD CV110-MSD Secure Digital 4.0 with high performance, good reliability and wide compatibility is nowadays one of the most popular cards well adapted for hand-held applications with customized firmware techniques in semi-industrial/medical markets already.

Features

  • Compliant with SD 4.0 Specification
  • S.M.A.R.T supported
  • Wear-Leveling and Block Management
  • Support Class 10 with UHS-I
  • Low Power Consumption
  • Wide Temperature Support(Optional)
  • DataRAID™
  • SMART Read Refresh™


Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 29.06.2024
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.

Alternatives

WILK Elektronik S.A.
WILK RUSDUT032U1DB-P8DMCD

RUSDUT032U1DB-P8DMCD

Embedded Storage
  • MICRO-SD CARD 32GB
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS32GUSDHC10

TS32GUSDHC10

Embedded Storage
  • MICRO-SD-CARD 32GB MIT ADAP
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS32GUSDCU1

TS32GUSDCU1

Embedded Storage
  • MICRO-SD-CARD 32GB
  • Packaging: INDIVIDUAL
WILK Elektronik S.A.
WILK RUSDUT032U1GB-P8DMCD

RUSDUT032U1GB-P8DMCD

Embedded Storage
  • MICRO-SD CARD 32GB
  • Packaging: INDIVIDUAL
ATP
ATP AF32GUD4-EBAXM

AF32GUD4-EBAXM

Embedded Storage
  • MICRO-SD 32GB
  • Packaging: INDIVIDUAL
Apacer
APACER AP32GPJM1B12-BA134

AP32GPJM1B12-BA134

Embedded Storage
  • 32 GB MICRO-SD-CARD PRA233
  • Packaging: TRAY
TRANSCEND
TRANSCEND TS32GUSDHC4

TS32GUSDHC4

Embedded Storage
  • MICRO-SD-CARD 32GB MIT ADAP
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS32GUSDU1

TS32GUSDU1

Embedded Storage
  • MICRO-SD-CARD 32GB w/ ADAP
  • Packaging: INDIVIDUAL
Apacer
APACER AK6.112FGA.00104

AK6.112FGA.00104

Embedded Storage
  • MSD 32GB CV110 3D TLC
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS32GUSD350V

TS32GUSD350V

Embedded Storage
  • MICRO-SD CARD 32GB USD350V
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message