- Capacity
- 30 GB
- Flash
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5INCH
- Thickness
- 7
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks
Apacer’s SV250-25 is a well-balanced solid-state disk (SSD) drive with
standard form factor and great performance. Designed in SATA 6.0 Gbps
interface, the SSD is able to deliver exceptional read/write speed,
making it the ideal companion for heavy-loading industrial or server
operations.
SV250-25 utilizes 3D NAND and provides more power
efficiency than 2D NAND. Regarding reliability, SV250-25 is implemented
with LDPC (Low Density Parity Check) ECC engine to extend SSD endurance
and increase data reliability while reading raw data inside a flash
chip. In addition, the drive comes with various implementations
including powerful hardware ECC engine, power saving modes, wear
leveling, flash block management, S.M.A.R.T., TRIM, and DataDefender™.
In
terms of security, Advanced Encryption Standard (AES) and Trusted
Computing Group (TCG) Opal ensure data security and provide users with a
peace of mind knowing their data is safeguarded against unauthorized
use at all times. Furthermore, with End-to-End Data Protection, data
integrity can be assured at multiple points in the path to enable
reliable delivery of data transfers.
Features
- Support LDPC ECC
- Global Wear Leveling technology
- Flash Bad-block Management
- S.M.A.R.T. and SSDWidget support
- End-to-End Data Protection
- TRIM Support
- Support TCG Opal 2.0/AES 256-bit encryption
- DataRAID™
- DataDefender™
- Mechanical design available in 7mm height