SRFW082-100-MHF4
ANTENOVA
SRFW082-100-MHF4
Description:
INVICTA WIFI BT ZIGBEE FPC Adh.
Supplier:
Antenova
Matchcode:
INVICTA
Rutronik No.:
WIREAC3798
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Antenna type
- FPC
- Standard
- WIFI/ZIGBE
- Connector (1)
- IPEX-MHF4L
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 10 weeks