SRFU076-50
ANTENOVA
SRFU076-50
Description:
FPC Antenna 6.5-9GHz UWB SAM
Supplier:
Antenova
Matchcode:
VORAX
Rutronik No.:
WIREAC3796
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Antenna type
- FPC
- Standard
- UWB
- Frequency
- 6500-9000M Hz
- Cable type
- RF 1.13mm
- Cable length
- 50 mm
- Impedance
- 50 Ohm
- Gain
- -1,2 dB
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 10 weeks