SRFI065-100-MHF4
ANTENOVA
SRFI065-100-MHF4
Description:
LAMA ISM LoRa FPC Adhesive
Supplier:
Antenova
Matchcode:
LAMA
Rutronik No.:
WIREAC3781
Unit Pack:
200
MOQ:
1000
Packaging:
BULK
- Antenna type
- FPC
- Standard
- ISM+LoRa
- Frequency
- 870+928M Hz
- Connector (1)
- IPEX
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 10 weeks