SRF2W012-100
ANTENOVA
SRF2W012-100
Description:
FPC Antenna 2.4/5.0/6.0GHz SAM
Supplier:
Antenova
Matchcode:
DROMUS
Rutronik No.:
WIREAC3762
Unit Pack:
200
MOQ:
200
Packaging:
BULK
- Antenna type
- FPC
- Standard
- Wi-Fi
- Frequency
- 2400-7125M Hz
- Cable type
- Coaxial
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- -1,6 dB
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 10 weeks