SRCI024
ANTENOVA
SRCI024
Description:
SILVAI Ceramic ISM SMD
Supplier:
Antenova
Matchcode:
SILVAI
Rutronik No.:
WIREAC3751
Unit Pack:
10000
MOQ:
10000
package:
SMD
Packaging:
REEL
- Antenna type
- ceramic
- Standard
- ISM
- Frequency
- 868+915M Hz
- Impedance
- 50 Ohm
- Gain
- -2,6 dB
- Packaging
- REEL
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks