SR4W030-100-MHF4
ANTENOVA
SR4W030-100-MHF4
Description:
Rigid FR4 Antenna 2.4GHz SAM
Supplier:
Antenova
Matchcode:
ZENON
Rutronik No.:
WIREAC3759
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Antenna type
- Rigid FR4
- Standard
- ISM
- Frequency
- 2,4-2,5 G Hz
- Cable type
- Coaxial
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- -2,5 dB
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 10 weeks