SR4L112
ANTENOVA
SR4L112
Description:
Passive Chip Antenna 4G/LTE SMD
Supplier:
Antenova
Matchcode:
AURATA
Rutronik No.:
WIREAC3731
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Antenna type
- Passive
- Frequency
- 698-2700 M Hz
- Impedance
- 50 Ohm
- Gain
- -2,5 dB
- Packaging
- REEL
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks