SR4L069
ANTENOVA
SR4L069
Description:
Chip Antenna 3G/4G/5G LTE SMD
Supplier:
Antenova
Matchcode:
ALLANI
Rutronik No.:
WIREAC3738
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Antenna type
- Chip
- Standard
- LTE
- Frequency
- 617-3800 M Hz
- Impedance
- 50 Ohm
- Gain
- -2,4 dB
- Packaging
- REEL
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks