SR4L049-R
ANTENOVA
SR4L049-R
Description:
Ceramic Antenna 3G/4G SMD
Supplier:
Antenova
Matchcode:
INTEGRA
Rutronik No.:
WIREAC3712
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Antenna type
- Passive
- Standard
- LTE, GSM
- Frequency
- 2690 M Hz
- Impedance
- 50 Ohm
- Gain
- -2,0 dB
- Packaging
- REEL
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks