SR4G053
ANTENOVA
SR4G053
Description:
Ceramic Antenna 1164-1609MHz SMD
Supplier:
Antenova
Matchcode:
RAPTOR
Rutronik No.:
WIREAC3695
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Antenna type
- Passive
- Standard
- Wifi
- Frequency
- 1609 M Hz
- Impedance
- 50 Ohm
- Gain
- 2.3 dB
- Packaging
- REEL
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- Supplier Lead time
- 10 weeks